The APT5024BVFR is a single-element power MOSFET packaged in a TO-247 case for through-hole mounting. It can handle a maximum continuous drain current of 22A and a maximum power dissipation of 280W. Operating temperature range is from -55°C to 150°C. This device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi APT5024BVFR technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 280W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |