The APT5024BVFRG is a 500V 22A power MOSFET packaged in a TO-247 case, suitable for through hole mounting. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device features a power dissipation of 280W and has a fall time of 7ns, with turn-on and turn-off delay times of 11ns and 50ns, respectively.
Checking distributor stock and pricing after the page loads.
Microsemi APT5024BVFRG technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 22A |
| Current Rating | 22A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.32nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 280W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |