Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APT50GS60BRDQ2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 600V |
| Continuous Collector Current | 93A |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Collector Current | 93A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 415W |
| Mount | Through Hole |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Weight | 1.340411oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT50GS60BRDQ2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.