The APT50GT60BRG is a power transistor with a collector-emitter voltage rating of 600V and a maximum collector current of 110A. It is packaged in a TO-247 case and is suitable for through-hole mounting. The device is lead-free and RoHS compliant, with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Microsemi APT50GT60BRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT50GT60BRG technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 600V |
| Current Rating | 110A |
| Lead Free | Lead Free |
| Max Collector Current | 110A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT50GT60BRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.