Trans MOSFET N-CH 500V 56A 3-Pin(3+Tab) TO-264
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 56A |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |