The APT6015JVFR is a 600V 35A power MOSFET packaged in a SOT-227-4 case, suitable for chassis mount applications. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 450W. The device has a maximum drain to source voltage of 600V and a maximum gate to source voltage of 30V. It is lead free but not RoHS compliant.
Microsemi APT6015JVFR technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450W |
| Mount | Chassis Mount, Screw |
| Packaging | Rail/Tube |
| Rds On Max | 150mR |
| RoHS Compliant | No |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.