The APT6015JVR is a 600V 35A power MOSFET packaged in a SOT-227-4 case. It is designed for chassis mount applications and can handle a maximum power dissipation of 450W. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The APT6015JVR has a maximum Rds On of 150mR and features a fall time of 5ns and turn-off delay time of 45ns.
Sign in to ask questions about the Microsemi APT6015JVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT6015JVR technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450W |
| Mount | Chassis Mount, Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT6015JVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.