The APT6017LLLG is a 600V 35A Power MOS 7 MOSFET packaged in a TO-264-3 case, suitable for through hole mounting. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device features a maximum power dissipation of 500W and a maximum Rds on resistance of 170mR, with fall and turn-off delay times of 6ns and 26ns, respectively.
Sign in to ask questions about the Microsemi APT6017LLLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT6017LLLG technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 170mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT6017LLLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.