Sign in to ask questions about the Microsemi APT6017WVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT6017WVR technical specifications.
| Continuous Drain Current (ID) | 31.5A |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi APT6017WVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.