The APT6021BLLG is a 600V power MOSFET from Microsemi, packaged in a TO-247-3 case and rated for 29A continuous drain current. It can handle a maximum power dissipation of 400W and operates over a temperature range of -55°C to 150°C. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APT6021BLLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT6021BLLG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 29A |
| Current Rating | 29A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.47nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 210mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT6021BLLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.