The APT6025BFLLG is a power MOSFET from Microsemi with a continuous drain current of 24A and a drain to source voltage of 600V. It is available in a through hole package and is lead free and RoHS compliant. The device operates over a temperature range of -55°C to 150°C and has a fall time of 18ns and a turn-off delay time of 30ns.
Checking distributor stock and pricing after the page loads.
Microsemi APT6025BFLLG technical specifications.
| Continuous Drain Current (ID) | 24A |
| Current Rating | 24A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.91nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.