The APT6029BFLLG is a single-element power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300W and a continuous drain current of 21A. The device is packaged in a TO-247-3 case and is designed for through-hole mounting. It is RoHS compliant and has a maximum drain to source voltage of 600V.
Checking distributor stock and pricing after the page loads.
Microsemi APT6029BFLLG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.615nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 290mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.