Diode Switching 600V 60A 2-Pin(2+Tab) TO-247
Checking distributor stock and pricing after the page loads.
Microsemi APT60D60SG technical specifications.
| Package/Case | TO-247 |
| Forward Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 250uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reverse Recovery Time | 130ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.