The APT60M75JVR is a 600V power MOSFET with a continuous drain current rating of 62A. It features a fast switching time with a fall time of 12ns and a turn-off delay time of 80ns. The device is packaged in a SOT-227-4 package and is suitable for chassis mount applications. The APT60M75JVR operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Microsemi APT60M75JVR technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 62A |
| Current Rating | 62A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 19.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT60M75JVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.