
The APT75DQ60BG is a 75A 600V diode packaged in a TO-247-2 through hole package. It has a maximum operating temperature range of -55°C to 175°C and is RoHS compliant. The diode has a maximum reverse voltage of 600V and a maximum reverse current of 25uA. It also has a reverse recovery time of 31ns and a maximum surge current of 600A.
Sign in to ask questions about the Microsemi APT75DQ60BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT75DQ60BG technical specifications.
| Average Rectified Current | 75A |
| Package/Case | TO-247-2 |
| Current Rating | 75A |
| Forward Current | 75A |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Output Current | 75A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 31ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.229281oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT75DQ60BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
