The APT75DQ60SG is a surface mount diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 75A and a maximum reverse current of 25uA. The diode is also RoHS compliant and can withstand a peak non-repetitive surge current of 600A.
Microsemi APT75DQ60SG technical specifications.
| Forward Current | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.