
This N-CHANNEL power MOSFET has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 335W. It features a continuous drain current of 8A and a drain to source voltage of 1.2kV. The device is packaged in a TO-247-3 case and is suitable for through-hole mounting.
Sign in to ask questions about the Microsemi APT7M120B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT7M120B technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 8A |
| Current Rating | 7.1A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 335W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 93 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 335W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 1.2kV |
| Weight | 1.340411oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT7M120B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
