
The APT8015JVFR is a 800V, 44A power MOSFET in a SOT-227-4 package, designed for chassis mount applications. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device features a maximum power dissipation of 700W and a maximum drain to source voltage of 800V. The APT8015JVFR has a fall time of 15ns and a turn-off delay time of 97ns. It is lead free and packaged in a rail/Tube format.
Sign in to ask questions about the Microsemi APT8015JVFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT8015JVFR technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 44A |
| Current Rating | 44A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 17.65nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 700W |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 97ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT8015JVFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.