The APT8030LVRG is a Power MOS V device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 520W and a maximum drain to source voltage of 1kV. The device is packaged in a TO-247-3 case and is designed for through hole mounting. It is lead free and RoHS compliant.
Microsemi APT8030LVRG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 27A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.