The APT80GA60LD40 is a power transistor with a collector-emitter voltage rating of 600V and a maximum collector current of 143A. It is packaged in a TO-264 case and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 625W. The APT80GA60LD40 is compliant with RoHS regulations and is available in quantities of 41 per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APT80GA60LD40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT80GA60LD40 technical specifications.
| Package/Case | TO-264 |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 600V |
| Continuous Collector Current | 143A |
| Height | 5.21mm |
| Length | 26.49mm |
| Max Collector Current | 143A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Through Hole |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.373904oz |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT80GA60LD40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.