Trans IGBT Chip N-CH 900V 145A 3-Pin(3+Tab) TO-264
Checking distributor stock and pricing after the page loads.
Microsemi APT80GA90LD40 technical specifications.
| Package/Case | TO-264 |
| Collector Emitter Voltage (VCEO) | 900V |
| Max Collector Current | 145A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.