The APT8DQ60KG is a 600V 8A bridge rectifier from Microsemi, packaged in a TO-220 case for through hole mounting. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS standards. The device has a reverse recovery time of 19ns and a maximum reverse current of 25uA. It is not radiation hardened and has a maximum repetitive reverse voltage of 600V.
Sign in to ask questions about the Microsemi APT8DQ60KG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT8DQ60KG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220 |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 19ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT8DQ60KG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.