600V 18mOhm Super Junction MOSFET Power Module
Microsemi APTC60AM18SCG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 143A |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 18mR |
| Fall Time | 84ns |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 283ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
No datasheet is available for this part.