
This module is a dual power MOSFET with a continuous drain current rating of 72A and a maximum operating temperature range of -40°C to 150°C. It has a gate to source voltage rating of 30V and a power dissipation of 416W. The module is packaged in a bulk package and is mounted via screw. It is RoHS compliant and not radiation hardened.
Microsemi APTC60AM35SCTG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 72A |
| Fall Time | 84ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 2 |
| Packaging | Bulk |
| Power Dissipation | 416W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 283ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
No datasheet is available for this part.
