Trans MOSFET N-CH 600V 39A 20-Pin Case SP-3F
Microsemi APTC60HM70RT3G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 39A |
| Fall Time | 84ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 4 |
| Packaging | Bulk |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 283ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
No datasheet is available for this part.