FILTER UNIT, 80MM - More Details
Microsemi APTC60TDUM24TPG technical specifications.
| Continuous Drain Current (ID) | 95A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 6 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.