The APTC60TDUM35PG is a power module with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a continuous drain current of 72A and a gate to source voltage of 20V. The module is mounted using screws and is packaged in bulk. It is RoHS compliant and not radiation hardened.
Microsemi APTC60TDUM35PG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 72A |
| Fall Time | 84ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 283ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
No datasheet is available for this part.