The APTC60VDAM45T1G is a dual power MOSFET module from Microsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 49A and a power dissipation of 250W. The module is packaged in a bulk format and is RoHS compliant. It is not radiation hardened, but has a turn-off delay time of 100ns and a turn-on delay time of 21ns.
Microsemi APTC60VDAM45T1G technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 49A |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 2 |
| Packaging | Bulk |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
No datasheet is available for this part.