The APTC80A10SCTG is a power MOSFET with a continuous drain current of 42A and a gate to source voltage of 30V. It operates within a temperature range of -40°C to 150°C and is packaged in a module format for screw mounting. This device is compliant with RoHS regulations and is not radiation hardened.
Microsemi APTC80A10SCTG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 42A |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.