The APTC80A15SCTG is a dual power MOSFET module from Microsemi. It features a continuous drain current of 28A and a gate to source voltage of 30V. The module has a power dissipation of 277W and is designed for screw mount applications. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Microsemi APTC80A15SCTG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 28A |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 2 |
| Packaging | Bulk |
| Power Dissipation | 277W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.