The APTC80TDU15PG is a power MOSFET module with a continuous drain current rating of 28A and a gate to source voltage rating of 30V. It operates within a temperature range of -40°C to 150°C. The module is packaged in a bulk package and is mounted using screws. It is RoHS compliant and not radiation hardened.
Microsemi APTC80TDU15PG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 28A |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.