The APTCV60HM70BT3G is a 600V power module from Microsemi, featuring a maximum collector current of 50A and a maximum operating temperature of 150°C. It has a collector-emitter breakdown voltage of 600V and a maximum power dissipation of 250W. The module is packaged in a chassis mount configuration and is RoHS compliant. It also includes an NTC thermistor for temperature sensing.
Sign in to ask questions about the Microsemi APTCV60HM70BT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTCV60HM70BT3G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.9V |
| Input | Standard |
| Input Capacitance | 3.15nF |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTCV60HM70BT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.