The APTCV60HM70RT3G is a single phase bridge rectifier module with a collector-emitter breakdown voltage of 600V and a maximum collector current of 50A. It is designed for operation in a temperature range of -40°C to 175°C and has a maximum power dissipation of 250W. The module is packaged in a chassis mount configuration and features an NTC thermistor for thermal monitoring. It is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the Microsemi APTCV60HM70RT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTCV60HM70RT3G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.9V |
| Input | Single Phase Bridge Rectifier |
| Input Capacitance | 3.15nF |
| Max Collector Current | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTCV60HM70RT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.