The Microsemi APTDF100H1201G is a high-power diode module with a maximum repetitive reverse voltage of 1.2kV and a forward current rating of 120A. It operates over a temperature range of -40°C to 175°C and is available in a bulk packaging option. The module is designed for chassis mount applications using screws. It is compliant with RoHS regulations but does not feature radiation hardening.
Sign in to ask questions about the Microsemi APTDF100H1201G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTDF100H1201G technical specifications.
| Package/Case | Module |
| Forward Current | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTDF100H1201G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.