Diode Switching 200V 500A 4-Pin Case LP4
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 500A |
| Package/Case | Module |
| Forward Current | 1kA |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Length | 81mm |
| Max Forward Surge Current (Ifsm) | 5kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 2.5mA |
| Mount | Screw |
| Output Current | 500A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5kA |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |