The APTDF500U40G is a power diode module from Microsemi, featuring a maximum forward current of 500A and a maximum repetitive reverse voltage of 400V. It operates within a temperature range of -40°C to 150°C and is mounted via screws. The module is packaged in bulk and is compliant with RoHS regulations.
Microsemi APTDF500U40G technical specifications.
| Package/Case | Module |
| Forward Current | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 2.5mA |
| Mount | Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTDF500U40G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.