
The APTGF180DU60TG is a high-power module with a collector-emitter breakdown voltage of 600V and a maximum collector current of 220A. It has a maximum power dissipation of 833W and features a standard input. The module is mounted using screws and includes an NTC thermistor. It is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi APTGF180DU60TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTGF180DU60TG technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Standard |
| Input Capacitance | 8.6nF |
| Max Collector Current | 220A |
| Max Power Dissipation | 833W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGF180DU60TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.