The APTGF25H120T2G module features a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 40A. It has a maximum power dissipation of 208W and is designed for chassis mount with screw. The module includes an NTC thermistor and is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi APTGF25H120T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTGF25H120T2G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.7V |
| Input | Standard |
| Input Capacitance | 1.65nF |
| Max Collector Current | 40A |
| Max Power Dissipation | 208W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGF25H120T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.