The APTGF50A120TG from Microsemi is a module with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 75A. It has a maximum power dissipation of 312W and operates over a temperature range of -40°C to 150°C. The module is RoHS compliant and features an NTC thermistor for thermal monitoring.
Sign in to ask questions about the Microsemi APTGF50A120TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTGF50A120TG technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.7V |
| Input | Standard |
| Input Capacitance | 3.45nF |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGF50A120TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.