Sign in to ask questions about the Microsemi APTGF50X60T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTGF50X60T3G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.45V |
| Height | 11.5mm |
| Input | Standard |
| Input Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Length | 73.4mm |
| Max Collector Current | 65A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 40.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGF50X60T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.