The Microsemi APTGF90DH60T3G is a high-power transistor module with a collector-emitter breakdown voltage of 600V and a maximum collector current of 110A. It features a maximum power dissipation of 416W and is designed for chassis mount applications with screw mounting. The device also includes an NTC thermistor for temperature monitoring and is compliant with RoHS regulations.
Microsemi APTGF90DH60T3G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Standard |
| Input Capacitance | 4.3nF |
| Max Collector Current | 110A |
| Max Power Dissipation | 416W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGF90DH60T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.