APTGL475Ux Series 1200 V 610A Single Switch Trench+Field Stop IGBT4 Power Module
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Collector Current | 610A |
| Mount | Screw |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 340ns |
| Turn-On Delay Time | 160ns |
| RoHS | Compliant |