IGBT MODULE 1700V 150A 560W SP4
Microsemi APTGT100DA170TG technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector-emitter Voltage-Max | 2.4V |
| Input | Standard |
| Input Capacitance | 9nF |
| Max Collector Current | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGT100DA170TG to view detailed technical specifications.
No datasheet is available for this part.