Trans IGBT Module N-CH 1.7KV 150A 20-Pin Case SP4
Microsemi APTGT100SK170TG technical specifications.
| Package/Case | Module |
| Max Collector Current | 150A |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGT100SK170TG to view detailed technical specifications.
No datasheet is available for this part.