The APTGT20DSK60T3G is a power module from Microsemi with a collector-emitter breakdown voltage of 600V and a maximum collector current of 32A. It operates within a temperature range of -40°C to 175°C and has a maximum power dissipation of 62W. The module is packaged in a bulk format and is RoHS compliant. An NTC thermistor is also integrated into the module.
Sign in to ask questions about the Microsemi APTGT20DSK60T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTGT20DSK60T3G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.9V |
| Input | Standard |
| Input Capacitance | 1.1nF |
| Max Collector Current | 32A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGT20DSK60T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.