The APTGT30SK170D1G is a NPN transistor from Microsemi with a collector-emitter breakdown voltage of 1.7kV and a maximum collector current of 45A. It is available in a D-package and is suitable for chassis mount applications. The transistor has a maximum power dissipation of 210W and operates within a temperature range of -40°C to 150°C. It is RoHS compliant and is packaged in bulk.
Sign in to ask questions about the Microsemi APTGT30SK170D1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTGT30SK170D1G technical specifications.
| Package/Case | D |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector-emitter Voltage-Max | 2.4V |
| Input | Standard |
| Input Capacitance | 2.5nF |
| Max Collector Current | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTGT30SK170D1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.