The APTM100A13DG is a power MOSFET from Microsemi with a maximum operating temperature range of -40°C to 150°C. It features a continuous drain current of 65A and a gate to source voltage of 30V. The device is packaged in a module format and is suitable for screw mount applications. The APTM100A13DG is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Microsemi APTM100A13DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM100A13DG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 65A |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM100A13DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.