Phase leg Series 1000V 156mOhm 562nC Power Module MOSFET
Microsemi APTM100A13SG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 156mR |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.9mm |
| Lead Free | Lead Free |
| Length | 108mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25kW |
| Mount | Screw |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 9ns |
| Width | 62mm |
| RoHS | Compliant |
No datasheet is available for this part.