Trans MOSFET N-CH 1KV 40A 10-Pin Case SP-1
Microsemi APTM100DA18CT1G technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 14.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 657W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 657W |
| Radiation Hardening | No |
| Rds On Max | 216mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 285ns |
| Turn-On Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM100DA18CT1G to view detailed technical specifications.
No datasheet is available for this part.