The APTM100H45STG is a power MOSFET with a continuous drain current of 18A and a maximum operating temperature of 150°C. It has a gate to source voltage of 30V and can withstand temperatures as low as -40°C. The device is packaged in a module format and is available in bulk packaging. It is RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Microsemi APTM100H45STG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APTM100H45STG technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 18A |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 121ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APTM100H45STG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.